Технически документи
Спецификации
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
6.2 A
Maximum Drain Source Voltage
60 V
Package Type
PowerPAK SO-8
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
22 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
1.8 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
5.89mm
Transistor Material
Si
Number of Elements per Chip
1
Length
4.9mm
Maximum Operating Temperature
+150 °C
Typical Gate Charge @ Vgs
18 nC @ 10 V
Height
1.04mm
Minimum Operating Temperature
-55 °C
Детайли за продукта
N-Channel MOSFET, 60V to 90V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
€ 9,30
€ 1,86 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 9,30
€ 1,86 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 1,86 | € 9,30 |
50 - 120 | € 1,581 | € 7,90 |
125 - 245 | € 1,377 | € 6,88 |
250 - 495 | € 1,134 | € 5,67 |
500+ | € 0,896 | € 4,48 |
Технически документи
Спецификации
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
6.2 A
Maximum Drain Source Voltage
60 V
Package Type
PowerPAK SO-8
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
22 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
1.8 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
5.89mm
Transistor Material
Si
Number of Elements per Chip
1
Length
4.9mm
Maximum Operating Temperature
+150 °C
Typical Gate Charge @ Vgs
18 nC @ 10 V
Height
1.04mm
Minimum Operating Temperature
-55 °C
Детайли за продукта