Технически документи
Спецификации
Brand
VishayChannel Type
P
Maximum Continuous Drain Current
5 A
Maximum Drain Source Voltage
30 V
Series
TrenchFET
Package Type
TO-236
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
0.042 O
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.5V
Number of Elements per Chip
1
Страна на произход
China
€ 8,92
€ 0,178 Each (In a Pack of 50) (ex VAT)
Стандарт
50
€ 8,92
€ 0,178 Each (In a Pack of 50) (ex VAT)
Стандарт
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
50 - 450 | € 0,178 | € 8,92 |
500 - 1200 | € 0,124 | € 6,22 |
1250 - 2450 | € 0,116 | € 5,81 |
2500 - 4950 | € 0,107 | € 5,34 |
5000+ | € 0,102 | € 5,10 |
Технически документи
Спецификации
Brand
VishayChannel Type
P
Maximum Continuous Drain Current
5 A
Maximum Drain Source Voltage
30 V
Series
TrenchFET
Package Type
TO-236
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
0.042 O
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.5V
Number of Elements per Chip
1
Страна на произход
China