Vishay P-Channel MOSFET, 4.3 A, 20 V, 3-Pin SOT-23 SI2323DDS-T1-GE3

Номер на артикул на RS: 812-3110Марка: Vishay№ по каталога на производителя: SI2323DDS-T1-GE3
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

4.3 A

Maximum Drain Source Voltage

20 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

75 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.4V

Maximum Power Dissipation

1.7 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Width

1.4mm

Length

3.04mm

Typical Gate Charge @ Vgs

24 nC @ 8 V

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Height

1.02mm

Страна на произход

China

Детайли за продукта

P-Channel MOSFET, 8V to 20V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 7,78

€ 0,389 Each (In a Pack of 20) (ex VAT)

Vishay P-Channel MOSFET, 4.3 A, 20 V, 3-Pin SOT-23 SI2323DDS-T1-GE3
Изберете тип опаковка

€ 7,78

€ 0,389 Each (In a Pack of 20) (ex VAT)

Vishay P-Channel MOSFET, 4.3 A, 20 V, 3-Pin SOT-23 SI2323DDS-T1-GE3
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
20 - 180€ 0,389€ 7,78
200 - 480€ 0,289€ 5,77
500 - 980€ 0,241€ 4,82
1000 - 1980€ 0,214€ 4,28
2000+€ 0,159€ 3,18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

4.3 A

Maximum Drain Source Voltage

20 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

75 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.4V

Maximum Power Dissipation

1.7 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Width

1.4mm

Length

3.04mm

Typical Gate Charge @ Vgs

24 nC @ 8 V

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Height

1.02mm

Страна на произход

China

Детайли за продукта

P-Channel MOSFET, 8V to 20V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от