Технически документи
Спецификации
Brand
VishayChannel Type
P
Maximum Continuous Drain Current
190 A
Maximum Drain Source Voltage
60 V
Series
TrenchFET
Package Type
SC-75
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
8 O
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3V
Number of Elements per Chip
1
Страна на произход
China
€ 7,53
€ 0,377 Each (In a Pack of 20) (ex VAT)
Стандарт
20
€ 7,53
€ 0,377 Each (In a Pack of 20) (ex VAT)
Стандарт
20
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
20 - 180 | € 0,377 | € 7,53 |
200 - 480 | € 0,302 | € 6,03 |
500 - 980 | € 0,226 | € 4,53 |
1000 - 1980 | € 0,189 | € 3,78 |
2000+ | € 0,17 | € 3,40 |
Технически документи
Спецификации
Brand
VishayChannel Type
P
Maximum Continuous Drain Current
190 A
Maximum Drain Source Voltage
60 V
Series
TrenchFET
Package Type
SC-75
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
8 O
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3V
Number of Elements per Chip
1
Страна на произход
China