Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay 47kΩ Metal Film Resistor 0.4W ±5% SFR2500004702JA500

Номер на артикул на RS: 165-1126Марка: Vishay№ по каталога на производителя: SFR2500004702JA500Distrelec Article No.: 30247347
brand-logo

Технически документи

Спецификации

Brand

Vishay

Resistance

47kΩ

Power Rating

0.4W

Tolerance

±5%

Technology

Metal Film

Series

SFR25

Package/Case

0207

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Страна на произход

Brazil

Детайли за продукта

SFR 25 series metal film resistors

The SFR of Vishay metal film resistors, widely used in audio, IT and communications fields.
Low noise.

Available in various amounts of ohms and wattage

Approvals

UTE RC 21U; RC 32; RC 30; RC 2T; LNZ 4404

Axial, 0.25W - 0.4W

High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2,79

€ 0,056 Each (In a Pack of 50) (ex VAT)

Vishay 47kΩ Metal Film Resistor 0.4W ±5% SFR2500004702JA500

€ 2,79

€ 0,056 Each (In a Pack of 50) (ex VAT)

Vishay 47kΩ Metal Film Resistor 0.4W ±5% SFR2500004702JA500
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
50 - 1200€ 0,056€ 2,79
1250 - 2450€ 0,017€ 0,83
2500 - 4950€ 0,017€ 0,83
5000+€ 0,015€ 0,77

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Resistance

47kΩ

Power Rating

0.4W

Tolerance

±5%

Technology

Metal Film

Series

SFR25

Package/Case

0207

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Страна на произход

Brazil

Детайли за продукта

SFR 25 series metal film resistors

The SFR of Vishay metal film resistors, widely used in audio, IT and communications fields.
Low noise.

Available in various amounts of ohms and wattage

Approvals

UTE RC 21U; RC 32; RC 30; RC 2T; LNZ 4404

Axial, 0.25W - 0.4W

High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more