Vishay 1kΩ Metal Film Resistor 0.5W ±5% SFR16S0001001JA500

Технически документи
Спецификации
Brand
VishayResistance
1kΩ
Power Rating
0.5W
Tolerance
±5%
Technology
Metal Film
Series
SFR16
Package/Case
0204 (1005M)
Maximum Operating Temperature
+155°C
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C
Страна на произход
Korea, Republic Of
Детайли за продукта
SFR 16 series metal film resistors
The Vishay SFR16 Series of metal film resistors with the advantage of very compact dimensions.
Low noise. Highly reliable and of extremely high quality.
Approvals
LNZ 4404, UTE RC9
€ 5,84
€ 0,117 Each (In a Pack of 50) (ex VAT)
50
€ 5,84
€ 0,117 Each (In a Pack of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
50 - 450 | € 0,117 | € 5,84 |
500 - 1200 | € 0,052 | € 2,60 |
1250 - 2450 | € 0,042 | € 2,08 |
2500 - 4950 | € 0,038 | € 1,91 |
5000+ | € 0,029 | € 1,44 |
Технически документи
Спецификации
Brand
VishayResistance
1kΩ
Power Rating
0.5W
Tolerance
±5%
Technology
Metal Film
Series
SFR16
Package/Case
0204 (1005M)
Maximum Operating Temperature
+155°C
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C
Страна на произход
Korea, Republic Of
Детайли за продукта
SFR 16 series metal film resistors
The Vishay SFR16 Series of metal film resistors with the advantage of very compact dimensions.
Low noise. Highly reliable and of extremely high quality.
Approvals
LNZ 4404, UTE RC9