Vishay, SFH6206-2T AC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SMD

Технически документи
Спецификации
Brand
VishayMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.65V
Number of Channels
1
Number of Pins
4
Package Type
SMD
Input Current Type
AC
Typical Rise Time
2µs
Maximum Input Current
60 mA
Isolation Voltage
5300 V ac
Maximum Current Transfer Ratio
200%
Typical Fall Time
2µs
Minimum Current Transfer Ratio
63%
Series
SFH
Детайли за продукта
Optocoupler, AC Input, Transistor Output, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
€ 6,12
€ 0,612 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 6,12
€ 0,612 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 90 | € 0,612 | € 6,12 |
100 - 240 | € 0,601 | € 6,01 |
250 - 490 | € 0,519 | € 5,19 |
500 - 990 | € 0,461 | € 4,60 |
1000+ | € 0,40 | € 4,00 |
Технически документи
Спецификации
Brand
VishayMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.65V
Number of Channels
1
Number of Pins
4
Package Type
SMD
Input Current Type
AC
Typical Rise Time
2µs
Maximum Input Current
60 mA
Isolation Voltage
5300 V ac
Maximum Current Transfer Ratio
200%
Typical Fall Time
2µs
Minimum Current Transfer Ratio
63%
Series
SFH
Детайли за продукта