Технически документи
Спецификации
Brand
VishayMounting Type
Through Hole
Output Device
Phototransistor
Maximum Forward Voltage
1.65V
Number of Channels
1
Number of Pins
4
Package Type
DIP
Input Current Type
DC
Typical Rise Time
4µs
Maximum Input Current
60 mA
Isolation Voltage
5.3 kVrms
Maximum Current Transfer Ratio
320%
Typical Fall Time
15µs
Minimum Current Transfer Ratio
0.56
Series
SFH
Страна на произход
China
P.O.A.
Each (In a Pack of 20) (ex VAT)
20
P.O.A.
Each (In a Pack of 20) (ex VAT)
20
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
VishayMounting Type
Through Hole
Output Device
Phototransistor
Maximum Forward Voltage
1.65V
Number of Channels
1
Number of Pins
4
Package Type
DIP
Input Current Type
DC
Typical Rise Time
4µs
Maximum Input Current
60 mA
Isolation Voltage
5.3 kVrms
Maximum Current Transfer Ratio
320%
Typical Fall Time
15µs
Minimum Current Transfer Ratio
0.56
Series
SFH
Страна на произход
China