Vishay, SFH6156-2T DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SMD

Номер на артикул на RS: 284-1190Марка: Vishay№ по каталога на производителя: SFH6156-2TDistrelec Article No.: 30119144
brand-logo
Преглед на всички в Оптрони

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.25V

Number of Channels

1

Number of Pins

4

Package Type

SMD

Input Current Type

DC

Typical Rise Time

3µs

Maximum Input Current

60 mA

Isolation Voltage

5300 Vrms

Maximum Current Transfer Ratio

125%

Typical Fall Time

14µs

Minimum Current Transfer Ratio

63%

Series

SFH

Детайли за продукта

Optocoupler, Transistor Output, SFH Series, Vishay Semiconductor

VO617A and VO618A series provides up to 5300 Vrms of voltage Isolation.
VO615A, VOL617A and VOL628A series provides up to 5000 Vrms of voltage Isolation.
VOM617A and VOM618A series provides up to 3750 Vrms of voltage Isolation.
VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar.
Optocouplers VO615A, VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A have an operating temperature up to 110 degrees.

Optocouplers, Vishay Semiconductor

Информацията за складовите наличности временно не е налична.

€ 0,40

€ 0,40 Всеки (ex VAT)

Vishay, SFH6156-2T DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SMD

€ 0,40

€ 0,40 Всеки (ex VAT)

Vishay, SFH6156-2T DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SMD
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.25V

Number of Channels

1

Number of Pins

4

Package Type

SMD

Input Current Type

DC

Typical Rise Time

3µs

Maximum Input Current

60 mA

Isolation Voltage

5300 Vrms

Maximum Current Transfer Ratio

125%

Typical Fall Time

14µs

Minimum Current Transfer Ratio

63%

Series

SFH

Детайли за продукта

Optocoupler, Transistor Output, SFH Series, Vishay Semiconductor

VO617A and VO618A series provides up to 5300 Vrms of voltage Isolation.
VO615A, VOL617A and VOL628A series provides up to 5000 Vrms of voltage Isolation.
VOM617A and VOM618A series provides up to 3750 Vrms of voltage Isolation.
VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar.
Optocouplers VO615A, VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A have an operating temperature up to 110 degrees.

Optocouplers, Vishay Semiconductor