Vishay Switching Diode, 200mA, 2-Pin DO-35 (DO-204AH) SD103B-TR

Номер на артикул на RS: 180-7138Марка: Vishay№ по каталога на производителя: SD103B-TR
brand-logo

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Single

Maximum Forward Current

200mA

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Continuous Forward Current

200mA

Package Type

DO-35 (DO-204AH)

Peak Reverse Repetitive Voltage

30V

Diode Technology

Schottky

Rectifier Type

Small Signal

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

600mV

Maximum Operating Temperature

+125 °C

Peak Reverse Recovery Time

10ns

Height

3.9mm

Dimensions

1.7 Dia. x 3.9mm

Diameter

1.7mm

Peak Non-Repetitive Forward Surge Current

15A

Power Dissipation

400mW

Automotive Standard

AEC-Q101

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,49

€ 0,055 Each (In a Pack of 100) (ex VAT)

Vishay Switching Diode, 200mA, 2-Pin DO-35 (DO-204AH) SD103B-TR

€ 5,49

€ 0,055 Each (In a Pack of 100) (ex VAT)

Vishay Switching Diode, 200mA, 2-Pin DO-35 (DO-204AH) SD103B-TR
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
100 - 900€ 0,055€ 5,49
1000 - 2400€ 0,04€ 3,97
2500 - 4900€ 0,033€ 3,27
5000 - 9900€ 0,029€ 2,92
10000+€ 0,029€ 2,92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Single

Maximum Forward Current

200mA

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Continuous Forward Current

200mA

Package Type

DO-35 (DO-204AH)

Peak Reverse Repetitive Voltage

30V

Diode Technology

Schottky

Rectifier Type

Small Signal

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

600mV

Maximum Operating Temperature

+125 °C

Peak Reverse Recovery Time

10ns

Height

3.9mm

Dimensions

1.7 Dia. x 3.9mm

Diameter

1.7mm

Peak Non-Repetitive Forward Surge Current

15A

Power Dissipation

400mW

Automotive Standard

AEC-Q101

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more