Vishay Switching Diode, 2-Pin SOD-323 SD103AWS-HE3-08

Номер на артикул на RS: 180-7121Марка: Vishay№ по каталога на производителя: SD103AWS-HE3-08
brand-logo

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

SOD-323

Diode Technology

Schottky

Pin Count

2

Maximum Forward Voltage Drop

600mV

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Length

1.95mm

Width

1.5mm

Height

0.95mm

Dimensions

1.95 x 1.5 x 0.95mm

Power Dissipation

200mW

Automotive Standard

AEC-Q101

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,55

€ 0,086 Each (In a Pack of 100) (ex VAT)

Vishay Switching Diode, 2-Pin SOD-323 SD103AWS-HE3-08
Изберете тип опаковка

€ 8,55

€ 0,086 Each (In a Pack of 100) (ex VAT)

Vishay Switching Diode, 2-Pin SOD-323 SD103AWS-HE3-08
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
100 - 900€ 0,086€ 8,55
1000 - 2400€ 0,057€ 5,66
2500 - 4900€ 0,043€ 4,28
5000 - 9900€ 0,038€ 3,82
10000+€ 0,037€ 3,70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

SOD-323

Diode Technology

Schottky

Pin Count

2

Maximum Forward Voltage Drop

600mV

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Length

1.95mm

Width

1.5mm

Height

0.95mm

Dimensions

1.95 x 1.5 x 0.95mm

Power Dissipation

200mW

Automotive Standard

AEC-Q101

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more