Технически документи
Спецификации
Brand
VishayMounting Type
Through Hole
Package Type
DO-35
Maximum Continuous Forward Current
30mA
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Rectifier Type
Small Signal
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
900mV
Number of Elements per Chip
1
Diode Technology
Schottky
Diameter
1.7mm
Peak Non-Repetitive Forward Surge Current
2A
Страна на произход
China
Детайли за продукта
Small Signal Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
€ 3,27
€ 0,033 Each (In a Pack of 100) (ex VAT)
Стандарт
100
€ 3,27
€ 0,033 Each (In a Pack of 100) (ex VAT)
Стандарт
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
100 - 900 | € 0,033 | € 3,27 |
1000 - 2400 | € 0,027 | € 2,69 |
2500 - 4900 | € 0,027 | € 2,69 |
5000 - 9900 | € 0,026 | € 2,57 |
10000+ | € 0,026 | € 2,57 |
Технически документи
Спецификации
Brand
VishayMounting Type
Through Hole
Package Type
DO-35
Maximum Continuous Forward Current
30mA
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Rectifier Type
Small Signal
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
900mV
Number of Elements per Chip
1
Diode Technology
Schottky
Diameter
1.7mm
Peak Non-Repetitive Forward Surge Current
2A
Страна на произход
China
Детайли за продукта
Small Signal Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.