Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay Switching Diode, 2-Pin DO-35 SD101A-TR

Номер на артикул на RS: 812-9409PМарка: Vishay№ по каталога на производителя: SD101A-TR
brand-logo

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Continuous Forward Current

30mA

Package Type

DO-35

Peak Reverse Repetitive Voltage

60V

Diode Technology

Schottky

Rectifier Type

Small Signal

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

1V

Maximum Operating Temperature

+125 °C

Length

3.9mm

Diameter

1.7mm

Dimensions

3.9 x 1.7mm

Peak Non-Repetitive Forward Surge Current

2A

Страна на произход

China

Детайли за продукта

Small Signal Schottky Diodes, Vishay Semiconductor

Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 24,96

€ 0,05 Each (Supplied on a Reel) (ex VAT)

Vishay Switching Diode, 2-Pin DO-35 SD101A-TR
Изберете тип опаковка

€ 24,96

€ 0,05 Each (Supplied on a Reel) (ex VAT)

Vishay Switching Diode, 2-Pin DO-35 SD101A-TR
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
500 - 1000€ 0,05€ 12,48
1250 - 2250€ 0,048€ 11,88
2500 - 6000€ 0,046€ 11,59
6250+€ 0,045€ 11,29

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Continuous Forward Current

30mA

Package Type

DO-35

Peak Reverse Repetitive Voltage

60V

Diode Technology

Schottky

Rectifier Type

Small Signal

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

1V

Maximum Operating Temperature

+125 °C

Length

3.9mm

Diameter

1.7mm

Dimensions

3.9 x 1.7mm

Peak Non-Repetitive Forward Surge Current

2A

Страна на произход

China

Детайли за продукта

Small Signal Schottky Diodes, Vishay Semiconductor

Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more