Vishay 40V 1A, Schottky Diode, 2-Pin DO-204AL SB140-E3/54

Номер на артикул на RS: 700-0906Марка: Vishay№ по каталога на производителя: SB140-E3/54Distrelec Article No.: 30152318
brand-logo

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Diameter

2.7mm

Peak Non-Repetitive Forward Surge Current

50A

Детайли за продукта

High Performance Schottky Rectifiers, 1A to 1.5A, Vishay Semiconductor

A range of Schottky Rectifiers from Vishay Semiconductor. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 40V 1.1A, Schottky Diode, 2-Pin DO-204AL VS-11DQ04TR-M3
P.O.A.Each (In a Pack of 10) (ex VAT)
Lite-On 40V 1A, Schottky Diode, 2-Pin DO-41 SB140
P.O.A.Each (In a Pack of 50) (ex VAT)
Vishay 40V 600mA, Schottky Diode, 2-Pin MPG06 SB040-E3/54
P.O.A.Each (In a Pack of 50) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 12,20

€ 0,244 Each (In a Pack of 50) (ex VAT)

Vishay 40V 1A, Schottky Diode, 2-Pin DO-204AL SB140-E3/54
Изберете тип опаковка

€ 12,20

€ 0,244 Each (In a Pack of 50) (ex VAT)

Vishay 40V 1A, Schottky Diode, 2-Pin DO-204AL SB140-E3/54
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
50 - 450€ 0,244€ 12,20
500 - 1200€ 0,16€ 7,98
1250 - 2450€ 0,155€ 7,74
2500 - 4950€ 0,151€ 7,57
5000+€ 0,147€ 7,34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 40V 1.1A, Schottky Diode, 2-Pin DO-204AL VS-11DQ04TR-M3
P.O.A.Each (In a Pack of 10) (ex VAT)
Lite-On 40V 1A, Schottky Diode, 2-Pin DO-41 SB140
P.O.A.Each (In a Pack of 50) (ex VAT)
Vishay 40V 600mA, Schottky Diode, 2-Pin MPG06 SB040-E3/54
P.O.A.Each (In a Pack of 50) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Diameter

2.7mm

Peak Non-Repetitive Forward Surge Current

50A

Детайли за продукта

High Performance Schottky Rectifiers, 1A to 1.5A, Vishay Semiconductor

A range of Schottky Rectifiers from Vishay Semiconductor. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 40V 1.1A, Schottky Diode, 2-Pin DO-204AL VS-11DQ04TR-M3
P.O.A.Each (In a Pack of 10) (ex VAT)
Lite-On 40V 1A, Schottky Diode, 2-Pin DO-41 SB140
P.O.A.Each (In a Pack of 50) (ex VAT)
Vishay 40V 600mA, Schottky Diode, 2-Pin MPG06 SB040-E3/54
P.O.A.Each (In a Pack of 50) (ex VAT)