Технически документи
Спецификации
Brand
VishayDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
9.2V
Minimum Breakdown Voltage
6.4V
Mounting Type
Through Hole
Package Type
DO-15
Maximum Reverse Stand-off Voltage
5V
Pin Count
2
Peak Pulse Power Dissipation
500W
Maximum Peak Pulse Current
54.3A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
7.6 x 3.6 x 3.6mm
Maximum Operating Temperature
+175 °C
Maximum Reverse Leakage Current
600µA
Height
3.6mm
Test Current
10mA
Length
7.6mm
Width
3.6mm
Детайли за продукта
TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 500W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
€ 16,04
€ 0,321 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
50
€ 16,04
€ 0,321 Each (Supplied on a Reel) (ex VAT)
Информацията за складовите наличности временно не е налична.
Производствен пакет (Ролка)
50
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Ролка |
---|---|---|
50 - 245 | € 0,321 | € 1,60 |
250 - 495 | € 0,284 | € 1,42 |
500 - 1245 | € 0,277 | € 1,39 |
1250+ | € 0,27 | € 1,35 |
Технически документи
Спецификации
Brand
VishayDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
9.2V
Minimum Breakdown Voltage
6.4V
Mounting Type
Through Hole
Package Type
DO-15
Maximum Reverse Stand-off Voltage
5V
Pin Count
2
Peak Pulse Power Dissipation
500W
Maximum Peak Pulse Current
54.3A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
7.6 x 3.6 x 3.6mm
Maximum Operating Temperature
+175 °C
Maximum Reverse Leakage Current
600µA
Height
3.6mm
Test Current
10mA
Length
7.6mm
Width
3.6mm
Детайли за продукта