Bidirectional transient diode,SA12CA

Номер на артикул на RS: 543-9043Марка: Vishay№ по каталога на производителя: SA12CA
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Brand

Vishay

Direction Type

Bi-Directional

Maximum Clamping Voltage

19.9V

Minimum Breakdown Voltage

13.3V

Mounting Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage

12V

Pin Count

2

Peak Pulse Power Dissipation

500W

Maximum Peak Pulse Current

25.1A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

7.6 x 3.6 x 3.6mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

1µA

Height

3.6mm

Test Current

1mA

Length

7.6mm

Width

3.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay SA12CA-E3/54, Bi-Directional TVS Diode, 500W, 2-Pin DO-15
€ 0,421Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Bidirectional transient diode,SA12CA

P.O.A.

Each (In a Pack of 5) (ex VAT)

Bidirectional transient diode,SA12CA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay SA12CA-E3/54, Bi-Directional TVS Diode, 500W, 2-Pin DO-15
€ 0,421Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Direction Type

Bi-Directional

Maximum Clamping Voltage

19.9V

Minimum Breakdown Voltage

13.3V

Mounting Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage

12V

Pin Count

2

Peak Pulse Power Dissipation

500W

Maximum Peak Pulse Current

25.1A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

7.6 x 3.6 x 3.6mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

1µA

Height

3.6mm

Test Current

1mA

Length

7.6mm

Width

3.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay SA12CA-E3/54, Bi-Directional TVS Diode, 500W, 2-Pin DO-15
€ 0,421Each (In a Pack of 5) (ex VAT)