Технически документи
Спецификации
Brand
VishayCapacitance
680pF
Voltage
400V ac
Mounting Type
Through Hole
Tolerance
±10%
Dielectric
Y5P
Length
10mm
Depth
6mm
Maximum Operating Temperature
+125°C
Tolerance Plus
+10%
Minimum Operating Temperature
-30°C
Terminal Type
Through Hole
Tolerance Minus
-10%
Може да се интересувате от
Vishay Single Layer Ceramic Capacitor (SLCC) 680pF 1kV dc ±10% Y5R Dielectric, F, Through Hole +125°C Max Op. Temp.Марка: Vishay
€ 0,046Each (In a Pack of 25) (ex VAT)
P.O.A.
Each (In a Pack of 25) (ex VAT)
Vishay Ceramic Single Layer Capacitor 680pF 400V ac ±10% Y5P Dielectric, Through Hole +125°C Max Op. Temp.
25
P.O.A.
Each (In a Pack of 25) (ex VAT)
Vishay Ceramic Single Layer Capacitor 680pF 400V ac ±10% Y5P Dielectric, Through Hole +125°C Max Op. Temp.
Информацията за складовите наличности временно не е налична.
25
Информацията за складовите наличности временно не е налична.
Може да се интересувате от
Vishay Single Layer Ceramic Capacitor (SLCC) 680pF 1kV dc ±10% Y5R Dielectric, F, Through Hole +125°C Max Op. Temp.Марка: Vishay
€ 0,046Each (In a Pack of 25) (ex VAT)
Технически документи
Спецификации
Brand
VishayCapacitance
680pF
Voltage
400V ac
Mounting Type
Through Hole
Tolerance
±10%
Dielectric
Y5P
Length
10mm
Depth
6mm
Maximum Operating Temperature
+125°C
Tolerance Plus
+10%
Minimum Operating Temperature
-30°C
Terminal Type
Through Hole
Tolerance Minus
-10%
Може да се интересувате от
Vishay Single Layer Ceramic Capacitor (SLCC) 680pF 1kV dc ±10% Y5R Dielectric, F, Through Hole +125°C Max Op. Temp.Марка: Vishay
€ 0,046Each (In a Pack of 25) (ex VAT)