Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay, 100Ω 160W Wire Wound Chassis Mount Resistor RWST25168C1000JB04 ±5%

Номер на артикул на RS: 789-8396Марка: Vishay№ по каталога на производителя: RWST25168C1000JB04
brand-logo

Технически документи

Спецификации

Brand

Vishay

Resistance

100Ω

Power Rating

160W

Series

RWST25168

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Termination Style

Screw

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+450°C

Детайли за продукта

Wirewound Vitreous High Power Resistors - 72 W → 700 W

Vishay Sfernice RW and RWST Series Wirewound Vitreous High Power Resistors
Electrical traction model for use in high current applications
Suited for use in extremely severe conditions characterised by repeat transients and overloads
Application: electrical traction

Standard: NF 93214

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 226,67

€ 226,67 Всеки (ex VAT)

Vishay, 100Ω 160W Wire Wound Chassis Mount Resistor RWST25168C1000JB04 ±5%

€ 226,67

€ 226,67 Всеки (ex VAT)

Vishay, 100Ω 160W Wire Wound Chassis Mount Resistor RWST25168C1000JB04 ±5%
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Vishay

Resistance

100Ω

Power Rating

160W

Series

RWST25168

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Termination Style

Screw

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+450°C

Детайли за продукта

Wirewound Vitreous High Power Resistors - 72 W → 700 W

Vishay Sfernice RW and RWST Series Wirewound Vitreous High Power Resistors
Electrical traction model for use in high current applications
Suited for use in extremely severe conditions characterised by repeat transients and overloads
Application: electrical traction

Standard: NF 93214

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от