Технически документи
Спецификации
Brand
VishayResistance
100kΩ
Power Rating
160W
Series
RWST25168
Package/Case
Tubular
Tolerance
±5%
Technology
Wire Wound
Termination Style
Screw
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+450°C
Страна на произход
France
Детайли за продукта
Wirewound Vitreous High Power Resistors - 72 W → 700 W
Vishay Sfernice RW and RWST Series Wirewound Vitreous High Power Resistors
Electrical traction model for use in high current applications
Suited for use in extremely severe conditions characterised by repeat transients and overloads
Application: electrical traction
Standard: NF 93214
€ 1 016,01
€ 169,334 Each (In a Box of 6) (ex VAT)
6
€ 1 016,01
€ 169,334 Each (In a Box of 6) (ex VAT)
6
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Кутия |
---|---|---|
6 - 6 | € 169,334 | € 1 016,01 |
12+ | € 165,947 | € 995,68 |
Технически документи
Спецификации
Brand
VishayResistance
100kΩ
Power Rating
160W
Series
RWST25168
Package/Case
Tubular
Tolerance
±5%
Technology
Wire Wound
Termination Style
Screw
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+450°C
Страна на произход
France
Детайли за продукта
Wirewound Vitreous High Power Resistors - 72 W → 700 W
Vishay Sfernice RW and RWST Series Wirewound Vitreous High Power Resistors
Electrical traction model for use in high current applications
Suited for use in extremely severe conditions characterised by repeat transients and overloads
Application: electrical traction
Standard: NF 93214