Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay 22kΩ Wire Wound Resistor 11W ±5% RWM08452202JB25E1

Номер на артикул на RS: 485-3820Марка: Vishay№ по каталога на производителя: RWM08452202JB25E1
brand-logo

Технически документи

Спецификации

Brand

Vishay

Resistance

22kΩ

Power Rating

11W

Tolerance

±5%

Technology

Wire Wound

Series

RWM 8x45

Package/Case

0845

Temperature Coefficient

+75ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Страна на произход

Czech Republic

Детайли за продукта

RWM 8x45 Series 11W, Axial

Enamelled wirewound power resistors
Axial leads
Fireproof

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Welwyn 22kΩ Wire Wound Wirewound Resistor 10W ±5% W23-22KJI
P.O.A.Each (In a Pack of 5) (ex VAT)
Welwyn 22kΩ Wire Wound Wirewound Resistor 14W ±5% W24-22KJI
P.O.A.Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 75,63

€ 15,126 Each (In a Pack of 5) (ex VAT)

Vishay 22kΩ Wire Wound Resistor 11W ±5% RWM08452202JB25E1
Изберете тип опаковка

€ 75,63

€ 15,126 Each (In a Pack of 5) (ex VAT)

Vishay 22kΩ Wire Wound Resistor 11W ±5% RWM08452202JB25E1
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 5€ 15,126€ 75,63
10 - 20€ 12,857€ 64,28
25 - 45€ 12,101€ 60,51
50 - 120€ 11,346€ 56,73
125+€ 10,588€ 52,94

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Welwyn 22kΩ Wire Wound Wirewound Resistor 10W ±5% W23-22KJI
P.O.A.Each (In a Pack of 5) (ex VAT)
Welwyn 22kΩ Wire Wound Wirewound Resistor 14W ±5% W24-22KJI
P.O.A.Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Resistance

22kΩ

Power Rating

11W

Tolerance

±5%

Technology

Wire Wound

Series

RWM 8x45

Package/Case

0845

Temperature Coefficient

+75ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Страна на произход

Czech Republic

Детайли за продукта

RWM 8x45 Series 11W, Axial

Enamelled wirewound power resistors
Axial leads
Fireproof

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Welwyn 22kΩ Wire Wound Wirewound Resistor 10W ±5% W23-22KJI
P.O.A.Each (In a Pack of 5) (ex VAT)
Welwyn 22kΩ Wire Wound Wirewound Resistor 14W ±5% W24-22KJI
P.O.A.Each (In a Pack of 5) (ex VAT)