Vishay 33kΩ Wire Wound Resistor 8W ±5% RWM06343302JS09E1

Номер на артикул на RS: 485-3498Марка: Vishay№ по каталога на производителя: RWM06343302JS09E1
brand-logo

Технически документи

Спецификации

Brand

Vishay

Resistance

33kΩ

Power Rating

8W

Tolerance

±5%

Technology

Wire Wound

Series

RWM 6x34

Package/Case

0634

Temperature Coefficient

±75ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Страна на произход

Czech Republic

Детайли за продукта

RWM 6x34 Series 8W, Axial

Enamelled wirewound power resistors
Axial leads
Fireproof

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 77,55

€ 15,51 Each (In a Pack of 5) (ex VAT)

Vishay 33kΩ Wire Wound Resistor 8W ±5% RWM06343302JS09E1
Изберете тип опаковка

€ 77,55

€ 15,51 Each (In a Pack of 5) (ex VAT)

Vishay 33kΩ Wire Wound Resistor 8W ±5% RWM06343302JS09E1
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 5€ 15,51€ 77,55
10 - 20€ 13,184€ 65,92
25 - 45€ 12,408€ 62,04
50 - 120€ 11,632€ 58,16
125+€ 10,858€ 54,29

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Resistance

33kΩ

Power Rating

8W

Tolerance

±5%

Technology

Wire Wound

Series

RWM 6x34

Package/Case

0634

Temperature Coefficient

±75ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Страна на произход

Czech Republic

Детайли за продукта

RWM 6x34 Series 8W, Axial

Enamelled wirewound power resistors
Axial leads
Fireproof

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more