Технически документи
Спецификации
Brand
VishayResistance
47kΩ
Power Rating
80W
Package/Case
Tubular
Tolerance
±5%
Technology
Wire Wound
Termination Style
Radial
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+450°C
Minimum Temperature Coefficient
-75ppm/°C
Maximum Temperature Coefficient
+75ppm/°C
P.O.A.
RW wirewound fixed resistor,47K 72W
1
P.O.A.
RW wirewound fixed resistor,47K 72W
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
VishayResistance
47kΩ
Power Rating
80W
Package/Case
Tubular
Tolerance
±5%
Technology
Wire Wound
Termination Style
Radial
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+450°C
Minimum Temperature Coefficient
-75ppm/°C
Maximum Temperature Coefficient
+75ppm/°C


