Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay 55W 10kΩ Wirewound Rheostat, RT055AS1002KB

Номер на артикул на RS: 788-7693Марка: Vishay№ по каталога на производителя: RT055AS1002KBDistrelec Article No.: 30177836
brand-logo
Преглед на всички в Реостати

Технически документи

Спецификации

Brand

Vishay

Maximum Resistance

10kΩ

Tolerance

±10%

Power Rating

55W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6 mm

Mounting Hole Diameter

10.5mm

Termination Style

Solder Lug

Dimensions

60 x 64mm

Length

64mm

Maximum Operating Temperature

+320°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 55W 10kΩ Rheostat, RT55LAS-10K-10%
P.O.A.Всеки (ex VAT)
Ohmite 50W 10kΩ Rheostat 0.070A, RJS10K
P.O.A.Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 794,68

€ 794,68 Всеки (ex VAT)

Vishay 55W 10kΩ Wirewound Rheostat, RT055AS1002KB

€ 794,68

€ 794,68 Всеки (ex VAT)

Vishay 55W 10kΩ Wirewound Rheostat, RT055AS1002KB
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 794,68
2+€ 778,79

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 55W 10kΩ Rheostat, RT55LAS-10K-10%
P.O.A.Всеки (ex VAT)
Ohmite 50W 10kΩ Rheostat 0.070A, RJS10K
P.O.A.Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Maximum Resistance

10kΩ

Tolerance

±10%

Power Rating

55W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6 mm

Mounting Hole Diameter

10.5mm

Termination Style

Solder Lug

Dimensions

60 x 64mm

Length

64mm

Maximum Operating Temperature

+320°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 55W 10kΩ Rheostat, RT55LAS-10K-10%
P.O.A.Всеки (ex VAT)
Ohmite 50W 10kΩ Rheostat 0.070A, RJS10K
P.O.A.Each (In a Pack of 5) (ex VAT)