Vishay 25W 1.5kΩ Wirewound Rheostat, RT025AS1501KB

Номер на артикул на RS: 170-354Марка: Vishay№ по каталога на производителя: RT025AS1501KB
brand-logo
Преглед на всички в Реостати

Технически документи

Спецификации

Brand

Vishay

Maximum Resistance

1.5kΩ

Tolerance

±10%

Power Rating

25W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6 mm

Termination Style

Solder Lug

Dimensions

50 x 38 x 42mm

Depth

38mm

Height

42mm

Length

50mm

Maximum Operating Temperature

+320°C

Minimum Operating Temperature

-55°C

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 25W 1.5kΩ Wirewound Rheostat, RT025AS1501KB
€ 239,07Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Vishay 25W 1.5kΩ Wirewound Rheostat, RT025AS1501KB

P.O.A.

Vishay 25W 1.5kΩ Wirewound Rheostat, RT025AS1501KB
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 25W 1.5kΩ Wirewound Rheostat, RT025AS1501KB
€ 239,07Всеки (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Maximum Resistance

1.5kΩ

Tolerance

±10%

Power Rating

25W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6 mm

Termination Style

Solder Lug

Dimensions

50 x 38 x 42mm

Depth

38mm

Height

42mm

Length

50mm

Maximum Operating Temperature

+320°C

Minimum Operating Temperature

-55°C

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 25W 1.5kΩ Wirewound Rheostat, RT025AS1501KB
€ 239,07Всеки (ex VAT)