Vishay 25W 1kΩ Wirewound Rheostat, RT025AS1001KB

Номер на артикул на RS: 788-7810Марка: Vishay№ по каталога на производителя: RT025AS1001KBDistrelec Article No.: 30181413
brand-logo
Преглед на всички в Реостати

Технически документи

Спецификации

Brand

Vishay

Maximum Resistance

1kΩ

Tolerance

±10%

Power Rating

25W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6 mm

Mounting Hole Diameter

10.5mm

Termination Style

Solder Lug

Dimensions

38 x 50mm

Length

50mm

Maximum Operating Temperature

+320°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 25W 1kΩ Wirewound Rheostat, RT025AS1001KB
P.O.A.Всеки (ex VAT)
Vishay 25W 1kΩ Wirewound Rheostat, RT25LAS1K10%
P.O.A.Всеки (ex VAT)

€ 227,04

€ 227,04 Всеки (ex VAT)

Vishay 25W 1kΩ Wirewound Rheostat, RT025AS1001KB

€ 227,04

€ 227,04 Всеки (ex VAT)

Vishay 25W 1kΩ Wirewound Rheostat, RT025AS1001KB

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 1€ 227,04
2+€ 220,24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 25W 1kΩ Wirewound Rheostat, RT025AS1001KB
P.O.A.Всеки (ex VAT)
Vishay 25W 1kΩ Wirewound Rheostat, RT25LAS1K10%
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Maximum Resistance

1kΩ

Tolerance

±10%

Power Rating

25W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6 mm

Mounting Hole Diameter

10.5mm

Termination Style

Solder Lug

Dimensions

38 x 50mm

Length

50mm

Maximum Operating Temperature

+320°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 25W 1kΩ Wirewound Rheostat, RT025AS1001KB
P.O.A.Всеки (ex VAT)
Vishay 25W 1kΩ Wirewound Rheostat, RT25LAS1K10%
P.O.A.Всеки (ex VAT)