Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay 25W 100Ω Wirewound Rheostat, RT025AS1000KB

Номер на артикул на RS: 788-7794Марка: Vishay№ по каталога на производителя: RT025AS1000KB
brand-logo
Преглед на всички в Реостати

Технически документи

Спецификации

Brand

Vishay

Maximum Resistance

100Ω

Tolerance

±10%

Power Rating

25W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6 mm

Mounting Hole Diameter

10.5mm

Termination Style

Solder Lug

Dimensions

38 x 50mm

Length

50mm

Maximum Operating Temperature

+320°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RT series wirewound rheostat,100R 25W
P.O.A.Всеки (ex VAT)
Vishay 12W 100Ω Wirewound Rheostat, RT012AS1000KB
€ 356,08Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 254,13

€ 254,13 Всеки (ex VAT)

Vishay 25W 100Ω Wirewound Rheostat, RT025AS1000KB

€ 254,13

€ 254,13 Всеки (ex VAT)

Vishay 25W 100Ω Wirewound Rheostat, RT025AS1000KB
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 254,13
2+€ 241,42

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RT series wirewound rheostat,100R 25W
P.O.A.Всеки (ex VAT)
Vishay 12W 100Ω Wirewound Rheostat, RT012AS1000KB
€ 356,08Всеки (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Maximum Resistance

100Ω

Tolerance

±10%

Power Rating

25W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6 mm

Mounting Hole Diameter

10.5mm

Termination Style

Solder Lug

Dimensions

38 x 50mm

Length

50mm

Maximum Operating Temperature

+320°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RT series wirewound rheostat,100R 25W
P.O.A.Всеки (ex VAT)
Vishay 12W 100Ω Wirewound Rheostat, RT012AS1000KB
€ 356,08Всеки (ex VAT)