Vishay 12W 47Ω Wirewound Rheostat, RT012AS47R0KB

Номер на артикул на RS: 124-935Марка: Vishay№ по каталога на производителя: RT012AS47R0KB
brand-logo
Преглед на всички в Реостати

Технически документи

Спецификации

Brand

Vishay

Maximum Resistance

47Ω

Tolerance

±10%

Power Rating

12W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

3 mm

Termination Style

Solder Lug

Dimensions

40 x 22.5 x 26.75mm

Depth

22.5mm

Height

26.75mm

Length

40mm

Maximum Operating Temperature

+320°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 25W 47Ω Wirewound Rheostat, RT025AS47R0KB
€ 301,37Всеки (ex VAT)

P.O.A.

Vishay 12W 47Ω Wirewound Rheostat, RT012AS47R0KB

P.O.A.

Vishay 12W 47Ω Wirewound Rheostat, RT012AS47R0KB

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 25W 47Ω Wirewound Rheostat, RT025AS47R0KB
€ 301,37Всеки (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Maximum Resistance

47Ω

Tolerance

±10%

Power Rating

12W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

3 mm

Termination Style

Solder Lug

Dimensions

40 x 22.5 x 26.75mm

Depth

22.5mm

Height

26.75mm

Length

40mm

Maximum Operating Temperature

+320°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 25W 47Ω Wirewound Rheostat, RT025AS47R0KB
€ 301,37Всеки (ex VAT)