Vishay 12W 2.2kΩ Wirewound Rheostat, RT012AS2201KB

Номер на артикул на RS: 788-7665Марка: Vishay№ по каталога на производителя: RT012AS2201KB
brand-logo
Преглед на всички в Реостати

Технически документи

Спецификации

Brand

Vishay

Maximum Resistance

2.2kΩ

Tolerance

±10%

Power Rating

12W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

3 mm

Mounting Hole Diameter

6.5mm

Termination Style

Solder Lug

Dimensions

22.5 x 40mm

Length

40mm

Maximum Operating Temperature

+320°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 25W 2.2kΩ Wirewound Rheostat, RT025AS2201KB
€ 345,67Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 350,83

€ 350,83 Всеки (ex VAT)

Vishay 12W 2.2kΩ Wirewound Rheostat, RT012AS2201KB

€ 350,83

€ 350,83 Всеки (ex VAT)

Vishay 12W 2.2kΩ Wirewound Rheostat, RT012AS2201KB
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 350,83
2+€ 340,31

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 25W 2.2kΩ Wirewound Rheostat, RT025AS2201KB
€ 345,67Всеки (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Maximum Resistance

2.2kΩ

Tolerance

±10%

Power Rating

12W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

3 mm

Mounting Hole Diameter

6.5mm

Termination Style

Solder Lug

Dimensions

22.5 x 40mm

Length

40mm

Maximum Operating Temperature

+320°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 25W 2.2kΩ Wirewound Rheostat, RT025AS2201KB
€ 345,67Всеки (ex VAT)