Vishay 220Ω ±5% 200W Adjustable Wire Wound Resistor 168mm

Номер на артикул на RS: 788-7769Марка: Vishay№ по каталога на производителя: RSSD25168A2200JB06
brand-logo

Технически документи

Спецификации

Brand

Vishay

Resistance

220Ω

Tolerance

±5%

Power Rating

200W

Termination Style

Radial

Package/Case

RA Series

Technology

Wire Wound

Mounting Style

Bolt On

Case Style

Vitreous Enamel

Series

RSSD

Dimensions

27 x 168mm

Diameter

27mm

Length

168mm

Construction

Wire Wound

Maximum Operating Temperature

+450°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 110,45

€ 110,45 Всеки (ex VAT)

Vishay 220Ω ±5% 200W Adjustable Wire Wound Resistor 168mm

€ 110,45

€ 110,45 Всеки (ex VAT)

Vishay 220Ω ±5% 200W Adjustable Wire Wound Resistor 168mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 110,45
2 - 4€ 108,24
5 - 9€ 103,82
10 - 24€ 101,62
25+€ 97,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Vishay

Resistance

220Ω

Tolerance

±5%

Power Rating

200W

Termination Style

Radial

Package/Case

RA Series

Technology

Wire Wound

Mounting Style

Bolt On

Case Style

Vitreous Enamel

Series

RSSD

Dimensions

27 x 168mm

Diameter

27mm

Length

168mm

Construction

Wire Wound

Maximum Operating Temperature

+450°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от