Vishay 22Ω ±5% 100W Adjustable Wire Wound Resistor 117mm

Номер на артикул на RS: 788-7747Марка: Vishay№ по каталога на производителя: RSSD20117A22R0JB15
brand-logo

Технически документи

Спецификации

Brand

Vishay

Resistance

22Ω

Tolerance

±5%

Power Rating

100W

Termination Style

Radial

Package/Case

RA Series

Technology

Wire Wound

Mounting Style

Flange Mount

Case Style

Vitreous Enamel

Series

RSSD

Dimensions

22 x 117mm

Diameter

22mm

Length

117mm

Construction

Wire Wound

Maximum Operating Temperature

+450°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 57,90

€ 57,90 Всеки (ex VAT)

Vishay 22Ω ±5% 100W Adjustable Wire Wound Resistor 117mm

€ 57,90

€ 57,90 Всеки (ex VAT)

Vishay 22Ω ±5% 100W Adjustable Wire Wound Resistor 117mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 57,90
2 - 4€ 56,75
5 - 9€ 49,22
10 - 24€ 46,32
25+€ 44,59

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Vishay

Resistance

22Ω

Tolerance

±5%

Power Rating

100W

Termination Style

Radial

Package/Case

RA Series

Technology

Wire Wound

Mounting Style

Flange Mount

Case Style

Vitreous Enamel

Series

RSSD

Dimensions

22 x 117mm

Diameter

22mm

Length

117mm

Construction

Wire Wound

Maximum Operating Temperature

+450°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от