Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay 470mΩ Wire Wound Wirewound Resistor 2W ±1% RLP02R4700FS14

Номер на артикул на RS: 123-213Марка: Vishay№ по каталога на производителя: RLP02R4700FS14
brand-logo

Технически документи

Спецификации

Brand

Vishay

Resistance

470mΩ

Power Rating

2W

Tolerance

±1%

Technology

Wire Wound

Temperature Coefficient

±50ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 470mΩ Wire Wound Resistor 2W ±1% RLP02R4700FS14
€ 10,248Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay 470mΩ Wire Wound Wirewound Resistor 2W ±1% RLP02R4700FS14

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay 470mΩ Wire Wound Wirewound Resistor 2W ±1% RLP02R4700FS14
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 470mΩ Wire Wound Resistor 2W ±1% RLP02R4700FS14
€ 10,248Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Resistance

470mΩ

Power Rating

2W

Tolerance

±1%

Technology

Wire Wound

Temperature Coefficient

±50ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 470mΩ Wire Wound Resistor 2W ±1% RLP02R4700FS14
€ 10,248Each (In a Pack of 5) (ex VAT)