Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay 10Ω Wire Wound Resistor 2W ±1% RLP0210R00FS14

Номер на артикул на RS: 167-9935Марка: Vishay№ по каталога на производителя: RLP0210R00FS14
brand-logo

Технически документи

Спецификации

Brand

Vishay

Resistance

10Ω

Power Rating

2W

Tolerance

±1%

Technology

Wire Wound

Series

RLP2

Maximum Operating Temperature

+275°C

Temperature Coefficient

±25ppm/°C

Minimum Operating Temperature

-55°C

Страна на произход

Czech Republic

Детайли за продукта

1 Watt → 10 Watt high-stability wirewound resistors

Vishay Sfernice RLP Series precision wirewound resistors for use in professional applications for which excellent ohmic stability and a low temperature coefficient are required.

RLP1 and RLP2 series supplied in moulded version
RLP3, RLP6 and RLP10 series supplied in lacquered version
CECC/NFC marking - for example: the RLP3 is marked RP4

Approvals

CECC 40201-006, NFC 83210

Standards

NF C83210 and MIL-R-26E

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 563,18

€ 5,632 Each (In a Bag of 100) (ex VAT)

Vishay 10Ω Wire Wound Resistor 2W ±1% RLP0210R00FS14

€ 563,18

€ 5,632 Each (In a Bag of 100) (ex VAT)

Vishay 10Ω Wire Wound Resistor 2W ±1% RLP0210R00FS14
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
100 - 100€ 5,632€ 563,18
200+€ 5,35€ 535,02

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Resistance

10Ω

Power Rating

2W

Tolerance

±1%

Technology

Wire Wound

Series

RLP2

Maximum Operating Temperature

+275°C

Temperature Coefficient

±25ppm/°C

Minimum Operating Temperature

-55°C

Страна на произход

Czech Republic

Детайли за продукта

1 Watt → 10 Watt high-stability wirewound resistors

Vishay Sfernice RLP Series precision wirewound resistors for use in professional applications for which excellent ohmic stability and a low temperature coefficient are required.

RLP1 and RLP2 series supplied in moulded version
RLP3, RLP6 and RLP10 series supplied in lacquered version
CECC/NFC marking - for example: the RLP3 is marked RP4

Approvals

CECC 40201-006, NFC 83210

Standards

NF C83210 and MIL-R-26E

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more