Vishay 1Ω Wire Wound Resistor 1W ±1% RLP011R000FS14

Номер на артикул на RS: 788-8037Марка: Vishay№ по каталога на производителя: RLP011R000FS14
brand-logo

Технически документи

Спецификации

Brand

Vishay

Resistance

Power Rating

1W

Tolerance

±1%

Technology

Wire Wound

Series

RLP1

Maximum Operating Temperature

+275°C

Temperature Coefficient

±50ppm/°C

Minimum Operating Temperature

-55°C

Детайли за продукта

1 Watt → 10 Watt high-stability wirewound resistors

Vishay Sfernice RLP Series precision wirewound resistors for use in professional applications for which excellent ohmic stability and a low temperature coefficient are required.

RLP1 and RLP2 series supplied in moulded version
RLP3, RLP6 and RLP10 series supplied in lacquered version
CECC/NFC marking - for example: the RLP3 is marked RP4

Approvals

CECC 40201-006, NFC 83210

Standards

NF C83210 and MIL-R-26E

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 1Ω Wire Wound Wirewound Resistor 1W ±1% RLP011R000FS14
P.O.A.Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 57,80

€ 11,559 Each (In a Pack of 5) (ex VAT)

Vishay 1Ω Wire Wound Resistor 1W ±1% RLP011R000FS14
Изберете тип опаковка

€ 57,80

€ 11,559 Each (In a Pack of 5) (ex VAT)

Vishay 1Ω Wire Wound Resistor 1W ±1% RLP011R000FS14
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 5€ 11,559€ 57,80
10 - 20€ 9,248€ 46,24
25 - 45€ 8,67€ 43,35
50 - 120€ 7,513€ 37,56
125+€ 6,936€ 34,68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 1Ω Wire Wound Wirewound Resistor 1W ±1% RLP011R000FS14
P.O.A.Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Resistance

Power Rating

1W

Tolerance

±1%

Technology

Wire Wound

Series

RLP1

Maximum Operating Temperature

+275°C

Temperature Coefficient

±50ppm/°C

Minimum Operating Temperature

-55°C

Детайли за продукта

1 Watt → 10 Watt high-stability wirewound resistors

Vishay Sfernice RLP Series precision wirewound resistors for use in professional applications for which excellent ohmic stability and a low temperature coefficient are required.

RLP1 and RLP2 series supplied in moulded version
RLP3, RLP6 and RLP10 series supplied in lacquered version
CECC/NFC marking - for example: the RLP3 is marked RP4

Approvals

CECC 40201-006, NFC 83210

Standards

NF C83210 and MIL-R-26E

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 1Ω Wire Wound Wirewound Resistor 1W ±1% RLP011R000FS14
P.O.A.Each (In a Pack of 5) (ex VAT)