Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay, 10Ω 25W Wire Wound Chassis Mount Resistor RH02510R00FE02 ±1%

Номер на артикул на RS: 845-9728Марка: Vishay№ по каталога на производителя: RH02510R00FE02Distrelec Article No.: 16024552
brand-logo

Технически документи

Спецификации

Brand

Vishay

Resistance

10Ω

Power Rating

25W

Series

RH

Package/Case

Aluminium Housed

Tolerance

±1%

Technology

Wire Wound

Termination Style

Radial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Minimum Temperature Coefficient

-20ppm/°C

Maximum Temperature Coefficient

+20ppm/°C

Distrelec Product Id

16024552

Детайли за продукта

25 Watt RH025 Series ±1%

The Vishay RH025 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.

Mounts on chassis to utilize heat-sink effect
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO, 10Ω 25W Wire Wound Chassis Mount Resistor ±5%
€ 2,736Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 7,93

€ 7,93 Всеки (ex VAT)

Vishay, 10Ω 25W Wire Wound Chassis Mount Resistor RH02510R00FE02 ±1%

€ 7,93

€ 7,93 Всеки (ex VAT)

Vishay, 10Ω 25W Wire Wound Chassis Mount Resistor RH02510R00FE02 ±1%
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 7,93
5 - 9€ 6,26
10 - 24€ 5,87
25 - 49€ 5,47
50+€ 4,36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO, 10Ω 25W Wire Wound Chassis Mount Resistor ±5%
€ 2,736Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Resistance

10Ω

Power Rating

25W

Series

RH

Package/Case

Aluminium Housed

Tolerance

±1%

Technology

Wire Wound

Termination Style

Radial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Minimum Temperature Coefficient

-20ppm/°C

Maximum Temperature Coefficient

+20ppm/°C

Distrelec Product Id

16024552

Детайли за продукта

25 Watt RH025 Series ±1%

The Vishay RH025 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.

Mounts on chassis to utilize heat-sink effect
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO, 10Ω 25W Wire Wound Chassis Mount Resistor ±5%
€ 2,736Each (In a Pack of 5) (ex VAT)