Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay, 1Ω 12.5W Wire Wound Chassis Mount Resistor RH0101R000FE02 ±1%

Номер на артикул на RS: 683-5994Марка: Vishay№ по каталога на производителя: RH0101R000FE02
brand-logo

Технически документи

Спецификации

Brand

Vishay

Resistance

Power Rating

12.5W

Series

RH010

Package/Case

Aluminium Housed

Tolerance

±1%

Technology

Wire Wound

Termination Style

Axial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Детайли за продукта

10 Watt RH010 Series ±1%

The Vishay RH010 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.

Mounts on chassis to utilize heat-sink effect
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,01

€ 8,01 Всеки (ex VAT)

Vishay, 1Ω 12.5W Wire Wound Chassis Mount Resistor RH0101R000FE02 ±1%
Изберете тип опаковка

€ 8,01

€ 8,01 Всеки (ex VAT)

Vishay, 1Ω 12.5W Wire Wound Chassis Mount Resistor RH0101R000FE02 ±1%
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 8,01
5 - 9€ 7,79
10 - 24€ 5,60
25 - 49€ 5,20
50+€ 4,81

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Resistance

Power Rating

12.5W

Series

RH010

Package/Case

Aluminium Housed

Tolerance

±1%

Technology

Wire Wound

Termination Style

Axial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Детайли за продукта

10 Watt RH010 Series ±1%

The Vishay RH010 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.

Mounts on chassis to utilize heat-sink effect
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more