Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay 50V 1A, Fast Switching Rectifier Diode, 2-Pin DO-214BA RGF1A-E3/67A

Номер на артикул на RS: 629-1763Марка: Vishay№ по каталога на производителя: RGF1A-E3
brand-logo

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-214BA

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

50V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Fast Switching Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.3V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

150ns

Peak Non-Repetitive Forward Surge Current

30A

Детайли за продукта

Fast Recovery Rectifiers 1A, Vishay Semiconductor

Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.

Low profile with height of 1mm
Avalanche Rectifier

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 50V 1A, Silicon Junction Diode, 2-Pin DO-214BA RGF1A-E3
P.O.A.Each (In a Pack of 500) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 3,98

€ 0,398 Each (In a Pack of 10) (ex VAT)

Vishay 50V 1A, Fast Switching Rectifier Diode, 2-Pin DO-214BA RGF1A-E3/67A

€ 3,98

€ 0,398 Each (In a Pack of 10) (ex VAT)

Vishay 50V 1A, Fast Switching Rectifier Diode, 2-Pin DO-214BA RGF1A-E3/67A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 90€ 0,398€ 3,98
100 - 490€ 0,378€ 3,78
500 - 990€ 0,339€ 3,39
1000 - 2490€ 0,24€ 2,40
2500+€ 0,166€ 1,66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 50V 1A, Silicon Junction Diode, 2-Pin DO-214BA RGF1A-E3
P.O.A.Each (In a Pack of 500) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-214BA

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

50V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Fast Switching Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.3V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

150ns

Peak Non-Repetitive Forward Surge Current

30A

Детайли за продукта

Fast Recovery Rectifiers 1A, Vishay Semiconductor

Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.

Low profile with height of 1mm
Avalanche Rectifier

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 50V 1A, Silicon Junction Diode, 2-Pin DO-214BA RGF1A-E3
P.O.A.Each (In a Pack of 500) (ex VAT)