Технически документи
Спецификации
Brand
VishayEncoder Technology
Linear Measuring
Series
REC 115L
IP Rating
IP67
Overall Height
34.75mm
Overall Width
79mm
Overall Depth
63mm
Minimum Operating Temperature
-55°C
Mounting Type
Bracket Mount
Maximum Operating Temperature
+125°C
Детайли за продукта
Slide movement sensors for cylinder servo control
Vishay Sfernice REC 115L Series
Slide movement sensors for cylinder position servo control
Universal model covering applications using references W06002, W06007 and W06008 (ball joint option for the first two of these)
Plastic track technology
Measuring accuracy unaffected by temperature thanks to voltage division mode of operation
High level of accuracy and extremely long service life
DIN 43650 hydraulic connector outputs, mounted via moveable brackets (supplied with transducer)
A DIN 43650 hydraulic connector will be required, see data sheet for connection details
€ 202,45
€ 202,45 Всеки (ex VAT)
1
€ 202,45
€ 202,45 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 202,45 |
5 - 9 | € 182,21 |
10 - 24 | € 174,12 |
25+ | € 168,03 |
Технически документи
Спецификации
Brand
VishayEncoder Technology
Linear Measuring
Series
REC 115L
IP Rating
IP67
Overall Height
34.75mm
Overall Width
79mm
Overall Depth
63mm
Minimum Operating Temperature
-55°C
Mounting Type
Bracket Mount
Maximum Operating Temperature
+125°C
Детайли за продукта
Slide movement sensors for cylinder servo control
Vishay Sfernice REC 115L Series
Slide movement sensors for cylinder position servo control
Universal model covering applications using references W06002, W06007 and W06008 (ball joint option for the first two of these)
Plastic track technology
Measuring accuracy unaffected by temperature thanks to voltage division mode of operation
High level of accuracy and extremely long service life
DIN 43650 hydraulic connector outputs, mounted via moveable brackets (supplied with transducer)
A DIN 43650 hydraulic connector will be required, see data sheet for connection details