Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay REC 115L Series Linear Measuring Linear Transducer

Номер на артикул на RS: 806-8316Марка: Vishay№ по каталога на производителя: RE115L15E502W6017
brand-logo

Технически документи

Спецификации

Brand

Vishay

Encoder Technology

Linear Measuring

Series

REC 115L

IP Rating

IP67

Overall Height

34.75mm

Overall Width

90mm

Overall Depth

63mm

Minimum Operating Temperature

-55°C

Mounting Type

Bracket Mount

Maximum Operating Temperature

+125°C

Детайли за продукта

Slide movement sensors for cylinder servo control

Vishay Sfernice REC 115L Series
Slide movement sensors for cylinder position servo control
Universal model covering applications using references W06002, W06007 and W06008 (ball joint option for the first two of these)
Plastic track technology
Measuring accuracy unaffected by temperature thanks to voltage division mode of operation
High level of accuracy and extremely long service life
DIN 43650 hydraulic connector outputs, mounted via moveable brackets (supplied with transducer)
A DIN 43650 hydraulic connector will be required, see data sheet for connection details

Може да се интересувате от
Vishay Linear Transducer 375mm stroke
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 363,03

€ 363,03 Всеки (ex VAT)

Vishay REC 115L Series Linear Measuring Linear Transducer

€ 363,03

€ 363,03 Всеки (ex VAT)

Vishay REC 115L Series Linear Measuring Linear Transducer
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 363,03
5 - 9€ 337,61
10 - 24€ 315,83
25+€ 363,03
Може да се интересувате от
Vishay Linear Transducer 375mm stroke
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Encoder Technology

Linear Measuring

Series

REC 115L

IP Rating

IP67

Overall Height

34.75mm

Overall Width

90mm

Overall Depth

63mm

Minimum Operating Temperature

-55°C

Mounting Type

Bracket Mount

Maximum Operating Temperature

+125°C

Детайли за продукта

Slide movement sensors for cylinder servo control

Vishay Sfernice REC 115L Series
Slide movement sensors for cylinder position servo control
Universal model covering applications using references W06002, W06007 and W06008 (ball joint option for the first two of these)
Plastic track technology
Measuring accuracy unaffected by temperature thanks to voltage division mode of operation
High level of accuracy and extremely long service life
DIN 43650 hydraulic connector outputs, mounted via moveable brackets (supplied with transducer)
A DIN 43650 hydraulic connector will be required, see data sheet for connection details

Може да се интересувате от
Vishay Linear Transducer 375mm stroke
P.O.A.Всеки (ex VAT)