Vishay, 11.38V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)

Номер на артикул на RS: 218-6446Марка: Vishay№ по каталога на производителя: PLZ11C-HG3_A/H
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

11.38V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

MicroSMF (DO-219AC)

Zener Type

General Purpose

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 242,25

€ 0,054 Each (On a Reel of 4500) (ex VAT)

Vishay, 11.38V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)

€ 242,25

€ 0,054 Each (On a Reel of 4500) (ex VAT)

Vishay, 11.38V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Ролка
4500 - 4500€ 0,054€ 242,25
9000 - 18000€ 0,052€ 231,94
22500+€ 0,049€ 221,64

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

11.38V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

MicroSMF (DO-219AC)

Zener Type

General Purpose

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more