Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay, 10.44V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)

Номер на артикул на RS: 218-6439Марка: Vishay№ по каталога на производителя: PLZ10D-HG3_A/H
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

10.44V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

MicroSMF (DO-219AC)

Zener Type

General Purpose

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 133,71

€ 0,03 Each (On a Reel of 4500) (ex VAT)

Vishay, 10.44V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)

€ 133,71

€ 0,03 Each (On a Reel of 4500) (ex VAT)

Vishay, 10.44V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

10.44V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

MicroSMF (DO-219AC)

Zener Type

General Purpose

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more