Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay Power Factor Correction Capacitor (PFC) 3 x 96.2μF 25kvar 3

Номер на артикул на RS: 135-3602Марка: Vishay№ по каталога на производителя: PhMKP525.3.25,00-A84
brand-logo

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Screw Mount

Height

265mm

Number of Phases

3

Tolerance Minus

-5%

Width

84.4mm

kvar 60Hz

20.9kvar

kvar 50Hz

25kvar

Capacitance

3 x 96.2µF

Dielectric Material

Polypropylene

Maximum Operating Temperature

+65°C

Voltage

525V ac

Series

PHMKP

Tolerance (Minus)

-5%

Terminal Type

Screw

Weight

1.7kg

Tolerance Plus

+5%

Tolerance (Plus)

+5%

Страна на произход

Czech Republic

Детайли за продукта

Vishay PhMKP Series

The Vishay ESTA PhMKP series of power factor correction capacitors in cylindrical aluminium casing provide high kVAR / voltage combinations for use in low-voltage systems. The Vishay ESTA PhMKP capacitors are suitable for use in both standard PFC applications and in heavy-duty applications such as wind turbines.
The Vishay ESTA PhMKP capacitors are metallized polypropylene film capacitors with self-healing properties. The current carrying metal layer of an MKP capacitor is vaporised onto one side of the polypropylene film. Three winding elements are encapsulated in one aluminium casing and connected to form a true 3-phase capacitor.

Features

Self-healing
Over pressure tear off fuse
Excellent heat dissipation

Информацията за складовите наличности временно не е налична.

€ 560,01

€ 140,002 Each (In a Box of 4) (ex VAT)

Vishay Power Factor Correction Capacitor (PFC) 3 x 96.2μF 25kvar 3

€ 560,01

€ 140,002 Each (In a Box of 4) (ex VAT)

Vishay Power Factor Correction Capacitor (PFC) 3 x 96.2μF 25kvar 3
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
4 - 4€ 140,002€ 560,01
8+€ 132,999€ 532,00

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Screw Mount

Height

265mm

Number of Phases

3

Tolerance Minus

-5%

Width

84.4mm

kvar 60Hz

20.9kvar

kvar 50Hz

25kvar

Capacitance

3 x 96.2µF

Dielectric Material

Polypropylene

Maximum Operating Temperature

+65°C

Voltage

525V ac

Series

PHMKP

Tolerance (Minus)

-5%

Terminal Type

Screw

Weight

1.7kg

Tolerance Plus

+5%

Tolerance (Plus)

+5%

Страна на произход

Czech Republic

Детайли за продукта

Vishay PhMKP Series

The Vishay ESTA PhMKP series of power factor correction capacitors in cylindrical aluminium casing provide high kVAR / voltage combinations for use in low-voltage systems. The Vishay ESTA PhMKP capacitors are suitable for use in both standard PFC applications and in heavy-duty applications such as wind turbines.
The Vishay ESTA PhMKP capacitors are metallized polypropylene film capacitors with self-healing properties. The current carrying metal layer of an MKP capacitor is vaporised onto one side of the polypropylene film. Three winding elements are encapsulated in one aluminium casing and connected to form a true 3-phase capacitor.

Features

Self-healing
Over pressure tear off fuse
Excellent heat dissipation