Технически документи
Спецификации
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
100Ω
Number of Gangs
1
Number of Turns
1
Power Rating
3W
Electrical Taper
Linear
Element Material
Cermet
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Length
50mm
Shaft Diameter
6 mm
Actuator Type
Slotted Shaft
Series
PE30
Tolerance
±10%
Детайли за продукта
Vishay IP67 rated Military / Professional Grade Potentiometer - PE30 Series
Vishay brings you a range of brilliant potentiometers. These potentiometers are of the highest build quality and make great use in military and professional situations. They feature a fully sealed body and an IP67 rating making them great use in every scenario. These potentiometers feature a cermet element with through-hole mounting.
Features and Benefits:
19.7mm body
High power ratings at 70°C
Excellent thermal stability
Robust construction with a fully sealed body. IP67 Rated
Terminations for 0.11in. Receptacles 0.5mm thick
Contact resistance variation 3% or 3Ω, whatever is greater.
Insulation resistance of 105mΩ at 500Vdc
Environmental class 55/125/56
Supplied with
mounting nut and lock washer
€ 46,25
€ 46,25 Всеки (ex VAT)
Стандарт
1
€ 46,25
€ 46,25 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 1 | € 46,25 |
2 - 4 | € 43,94 |
5 - 9 | € 41,63 |
10 - 24 | € 34,69 |
25+ | € 32,37 |
Технически документи
Спецификации
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
100Ω
Number of Gangs
1
Number of Turns
1
Power Rating
3W
Electrical Taper
Linear
Element Material
Cermet
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Length
50mm
Shaft Diameter
6 mm
Actuator Type
Slotted Shaft
Series
PE30
Tolerance
±10%
Детайли за продукта
Vishay IP67 rated Military / Professional Grade Potentiometer - PE30 Series
Vishay brings you a range of brilliant potentiometers. These potentiometers are of the highest build quality and make great use in military and professional situations. They feature a fully sealed body and an IP67 rating making them great use in every scenario. These potentiometers feature a cermet element with through-hole mounting.
Features and Benefits:
19.7mm body
High power ratings at 70°C
Excellent thermal stability
Robust construction with a fully sealed body. IP67 Rated
Terminations for 0.11in. Receptacles 0.5mm thick
Contact resistance variation 3% or 3Ω, whatever is greater.
Insulation resistance of 105mΩ at 500Vdc
Environmental class 55/125/56
Supplied with
mounting nut and lock washer