Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay PE30 4.7kΩ Rotary Potentiometer 1-Gang SMD, PE30L0FL472MAB

Номер на артикул на RS: 850-9514Марка: Vishay№ по каталога на производителя: PE30L0FL472MAB
brand-logo
Преглед на всички в Потенциометри

Технически документи

Спецификации

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

4.7kΩ

Number of Gangs

1

Power Rating

3W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Surface Mount

Termination Style

Solder Lug

Shaft Length

25mm

Shaft Diameter

6 mm

Tolerance

±20%

Actuator Type

Slotted Shaft

Series

PE30

Детайли за продукта

Vishay IP67 rated Military / Professional Grade Potentiometer - PE30 Series

Vishay brings you a range of brilliant potentiometers. These potentiometers are of the highest build quality and make great use in military and professional situations. They feature a fully sealed body and an IP67 rating making them great use in every scenario. These potentiometers feature a cermet element with through-hole mounting.

Features and Benefits:

• 19.7mm body
• High power ratings at 70°C
• Excellent thermal stability
• Robust construction with a fully sealed body. IP67 Rated
• Terminations for 0.11in. Receptacles 0.5mm thick
• Contact resistance variation 3% or 3Ω, whatever is greater.
• Insulation resistance of 105mΩ at 500Vdc
• Environmental class 55/125/56

Supplied with

mounting nut and lock washer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 30,10

€ 30,10 Всеки (ex VAT)

Vishay PE30 4.7kΩ Rotary Potentiometer 1-Gang SMD, PE30L0FL472MAB

€ 30,10

€ 30,10 Всеки (ex VAT)

Vishay PE30 4.7kΩ Rotary Potentiometer 1-Gang SMD, PE30L0FL472MAB
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 30,10
2 - 4€ 29,50
5 - 9€ 28,59
10 - 24€ 27,38
25+€ 25,58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

4.7kΩ

Number of Gangs

1

Power Rating

3W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Surface Mount

Termination Style

Solder Lug

Shaft Length

25mm

Shaft Diameter

6 mm

Tolerance

±20%

Actuator Type

Slotted Shaft

Series

PE30

Детайли за продукта

Vishay IP67 rated Military / Professional Grade Potentiometer - PE30 Series

Vishay brings you a range of brilliant potentiometers. These potentiometers are of the highest build quality and make great use in military and professional situations. They feature a fully sealed body and an IP67 rating making them great use in every scenario. These potentiometers feature a cermet element with through-hole mounting.

Features and Benefits:

• 19.7mm body
• High power ratings at 70°C
• Excellent thermal stability
• Robust construction with a fully sealed body. IP67 Rated
• Terminations for 0.11in. Receptacles 0.5mm thick
• Contact resistance variation 3% or 3Ω, whatever is greater.
• Insulation resistance of 105mΩ at 500Vdc
• Environmental class 55/125/56

Supplied with

mounting nut and lock washer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more