Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay 150Ω, 1206 (3216M) Thin Film SMD Resistor ±0.1% 2W - PCAN1206E1500BST3

Номер на артикул на RS: 167-8948Марка: Vishay№ по каталога на производителя: PCAN1206E1500BST3
brand-logo

Технически документи

Спецификации

Brand

Vishay

Resistance

150Ω

Technology

Thin Film

Package/Case

1206 (3216M)

Tolerance

±0.1%

Power Rating

2W

Temperature Coefficient

±25ppm/°C

Series

PCAN

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Страна на произход

United States

Детайли за продукта

Vishay PCAN Wraparound Surface Mount Precision Thin Film Chip Resistor

Vishay PCAN precision thin film surface mount resistors are ideal for use in braking systems, power supplies and power switching. Thermal resistance between the solder joint and the topside resistor layer is reduced by enlarged terminations.

PCAN high thermal conductivity precision thin film SMD resistors are designed on Aluminium Nitride substrates
Power rating up to 6.0 W
Resistance range 30 to 175 Ω
Flame resistant UL 94 V-0

Surface Mount - 1206 - 0.1 / 0.05%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 277,72

€ 0,926 Each (On a Reel of 300) (ex VAT)

Vishay 150Ω, 1206 (3216M) Thin Film SMD Resistor ±0.1% 2W - PCAN1206E1500BST3

€ 277,72

€ 0,926 Each (On a Reel of 300) (ex VAT)

Vishay 150Ω, 1206 (3216M) Thin Film SMD Resistor ±0.1% 2W - PCAN1206E1500BST3
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
300 - 300€ 0,926€ 277,72
600+€ 0,88€ 263,99

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Resistance

150Ω

Technology

Thin Film

Package/Case

1206 (3216M)

Tolerance

±0.1%

Power Rating

2W

Temperature Coefficient

±25ppm/°C

Series

PCAN

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Страна на произход

United States

Детайли за продукта

Vishay PCAN Wraparound Surface Mount Precision Thin Film Chip Resistor

Vishay PCAN precision thin film surface mount resistors are ideal for use in braking systems, power supplies and power switching. Thermal resistance between the solder joint and the topside resistor layer is reduced by enlarged terminations.

PCAN high thermal conductivity precision thin film SMD resistors are designed on Aluminium Nitride substrates
Power rating up to 6.0 W
Resistance range 30 to 175 Ω
Flame resistant UL 94 V-0

Surface Mount - 1206 - 0.1 / 0.05%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more