Vishay 2 Gang Rotary Conductive Plastic Potentiometer with a 6 mm Dia. Shaft, 50kΩ, ±20%, 0.05W, Linear

Номер на артикул на RS: 504-2706Марка: Vishay№ по каталога на производителя: P9A2R100FISX1503MA
brand-logo
Преглед на всички в Потенциометри

Технически документи

Спецификации

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

50kΩ

Number of Gangs

2

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

20mm

Shaft Diameter

6 mm

Tolerance

±20%

Series

P9A

Actuator Type

Flatted Shaft

Детайли за продукта

1206 Format D25CRCW1206 Series MiniReels

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 28,59

€ 28,59 Всеки (ex VAT)

Vishay 2 Gang Rotary Conductive Plastic Potentiometer with a 6 mm Dia. Shaft, 50kΩ, ±20%, 0.05W, Linear
Изберете тип опаковка

€ 28,59

€ 28,59 Всеки (ex VAT)

Vishay 2 Gang Rotary Conductive Plastic Potentiometer with a 6 mm Dia. Shaft, 50kΩ, ±20%, 0.05W, Linear
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 28,59
2 - 4€ 22,87
5 - 9€ 21,45
10 - 24€ 20,58
25+€ 19,73

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

50kΩ

Number of Gangs

2

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

20mm

Shaft Diameter

6 mm

Tolerance

±20%

Series

P9A

Actuator Type

Flatted Shaft

Детайли за продукта

1206 Format D25CRCW1206 Series MiniReels

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от