Vishay P6SMB91CAHM3_A/H, Bi-Directional, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

Номер на артикул на RS: 219-0083Марка: Vishay№ по каталога на производителя: P6SMB91CAHM3_A/H
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Brand

Vishay

Direction Type

Bi-Directional, Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

125V

Minimum Breakdown Voltage

86.5V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Pin Count

2

Peak Pulse Power Dissipation

600W

Number of Elements per Chip

1

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 109,96

€ 0,147 Each (On a Reel of 750) (ex VAT)

Vishay P6SMB91CAHM3_A/H, Bi-Directional, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

€ 109,96

€ 0,147 Each (On a Reel of 750) (ex VAT)

Vishay P6SMB91CAHM3_A/H, Bi-Directional, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Direction Type

Bi-Directional, Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

125V

Minimum Breakdown Voltage

86.5V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Pin Count

2

Peak Pulse Power Dissipation

600W

Number of Elements per Chip

1

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more