Vishay P6SMB27A-E3/52, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

Номер на артикул на RS: 812-0102Марка: Vishay№ по каталога на производителя: P6SMB27A-E3/52
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

37.5V

Minimum Breakdown Voltage

25.7V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

23.1V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

16A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.57 x 3.94 x 2.24mm

Maximum Reverse Leakage Current

1µA

Length

4.57mm

Height

2.24mm

Width

3.94mm

Test Current

1mA

Страна на произход

China

Детайли за продукта

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 600W, P6SMB Series, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,81

€ 0,191 Each (Supplied as a Tape) (ex VAT)

Vishay P6SMB27A-E3/52, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
Изберете тип опаковка

€ 3,81

€ 0,191 Each (Supplied as a Tape) (ex VAT)

Vishay P6SMB27A-E3/52, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Лента
20 - 180€ 0,191€ 3,81
200 - 480€ 0,143€ 2,85
500 - 980€ 0,133€ 2,66
1000 - 1980€ 0,13€ 2,60
2000+€ 0,126€ 2,52

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

37.5V

Minimum Breakdown Voltage

25.7V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

23.1V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

16A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.57 x 3.94 x 2.24mm

Maximum Reverse Leakage Current

1µA

Length

4.57mm

Height

2.24mm

Width

3.94mm

Test Current

1mA

Страна на произход

China

Детайли за продукта

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 600W, P6SMB Series, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more