Vishay 200V 6A, Rectifier Diode, 2-Pin P600 P600D-E3/54

Номер на артикул на RS: 639-1548Марка: Vishay№ по каталога на производителя: P600D-E3/54
brand-logo

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Through Hole

Package Type

P600

Maximum Continuous Forward Current

6A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.3V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

2.5µs

Diameter

9.1mm

Peak Non-Repetitive Forward Surge Current

400A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RECTIFIER DIODE P600D
P.O.A.Всеки (ex VAT)
Rectifier diode,P600D 6A 200V
P.O.A.Each (In a Pack of 5) (ex VAT)
Vishay 200V 22A, Silicon Junction Diode, 2-Pin P600 P600D
P.O.A.Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 5,18

€ 1,036 Each (In a Pack of 5) (ex VAT)

Vishay 200V 6A, Rectifier Diode, 2-Pin P600 P600D-E3/54
Изберете тип опаковка

€ 5,18

€ 1,036 Each (In a Pack of 5) (ex VAT)

Vishay 200V 6A, Rectifier Diode, 2-Pin P600 P600D-E3/54
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 1,036€ 5,18
50 - 245€ 0,881€ 4,41
250 - 495€ 0,797€ 3,99
500 - 1245€ 0,725€ 3,62
1250+€ 0,676€ 3,38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RECTIFIER DIODE P600D
P.O.A.Всеки (ex VAT)
Rectifier diode,P600D 6A 200V
P.O.A.Each (In a Pack of 5) (ex VAT)
Vishay 200V 22A, Silicon Junction Diode, 2-Pin P600 P600D
P.O.A.Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Through Hole

Package Type

P600

Maximum Continuous Forward Current

6A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.3V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

2.5µs

Diameter

9.1mm

Peak Non-Repetitive Forward Surge Current

400A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RECTIFIER DIODE P600D
P.O.A.Всеки (ex VAT)
Rectifier diode,P600D 6A 200V
P.O.A.Each (In a Pack of 5) (ex VAT)
Vishay 200V 22A, Silicon Junction Diode, 2-Pin P600 P600D
P.O.A.Each (In a Pack of 5) (ex VAT)