Vishay P16 47kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NP473MAB15

Номер на артикул на RS: 167-8750Марка: Vishay№ по каталога на производителя: P16NP473MAB15
brand-logo
Преглед на всички в Потенциометри

Технически документи

Спецификации

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

47kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

8.8mm

Shaft Diameter

16 mm

Actuator Type

Knurled Shaft

Series

P16

Tolerance

±20%

Страна на произход

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 298,71

€ 14,936 Each (In a Box of 20) (ex VAT)

Vishay P16 47kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NP473MAB15

€ 298,71

€ 14,936 Each (In a Box of 20) (ex VAT)

Vishay P16 47kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NP473MAB15
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
20 - 20€ 14,936€ 298,71
40+€ 14,189€ 283,78

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

47kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

8.8mm

Shaft Diameter

16 mm

Actuator Type

Knurled Shaft

Series

P16

Tolerance

±20%

Страна на произход

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more