Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay P16 220Ω Rotary Potentiometer 1-Gang Panel Mount, P16NP221MAB15

Номер на артикул на RS: 167-8732Марка: Vishay№ по каталога на производителя: P16NP221MAB15
brand-logo
Преглед на всички в Потенциометри

Технически документи

Спецификации

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

220Ω

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

8.8mm

Shaft Diameter

16 mm

Tolerance

±20%

Actuator Type

Knurled Shaft

Series

P16

Страна на произход

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 249,58

€ 12,479 Each (In a Box of 20) (ex VAT)

Vishay P16 220Ω Rotary Potentiometer 1-Gang Panel Mount, P16NP221MAB15

€ 249,58

€ 12,479 Each (In a Box of 20) (ex VAT)

Vishay P16 220Ω Rotary Potentiometer 1-Gang Panel Mount, P16NP221MAB15
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
20 - 20€ 12,479€ 249,58
40+€ 11,855€ 237,11

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

220Ω

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

8.8mm

Shaft Diameter

16 mm

Tolerance

±20%

Actuator Type

Knurled Shaft

Series

P16

Страна на произход

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more